- RS Stock No.:
- 901-0302
- Mfr. Part No.:
- Red Pitaya V1.1
- Brand:
- Red Pitaya
Discontinued product
- RS Stock No.:
- 901-0302
- Mfr. Part No.:
- Red Pitaya V1.1
- Brand:
- Red Pitaya
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
Red Pitaya PC Based Instruments
Specifications
Attribute | Value |
---|---|
Bandwidth | 50MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | USB |
Series | Red Pitaya v 1.1 |
Power Source | Micro USB |
Interface | USB |
Minimum Time Base | 4ns/div |
Sample Rate Random | 125 Msps |
Height | 60mm |
Length | 107mm |
Vertical Resolution | 14 bit |
Dimensions | 107 x 21 x 60mm |