Testo 435-2 Data Logging Air Quality Monitor, +1370 °C, +150 °C, +400 °C Max, 100%RH Max, Battery-Powered
- RS Stock No.:
- 516-7108
- Mfr. Part No.:
- 0563 4352
- Brand:
- Testo
Discontinued product
- RS Stock No.:
- 516-7108
- Mfr. Part No.:
- 0563 4352
- Brand:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Testo Data Logging Air Quality Monitor
The Testo 435-2 data logging air quality monitor is a multi-functional measuring instrument for ambient air conditioning ventilation and indoor air quality with data memory, PC software and USB data transfer cable, includes battery and calibration protocol. The indoor air quality has a crucial influence on the well-being of humans at their workplaces and is also a determining and important factor in storage and production processes. In addition to this, the Indoor air quality signals, whether the HVAC system is working at optimum energy level or needs to be adjusted using the Testo 435. The parameters CO2, relative humidity and room temperature are available for the evaluation of indoor air quality. In addition to this, absolute pressure, draught, Lux, U-value and surface temperature can be measured. For the determination of volume flow, you can use all possibilities for the measurement of flow velocities such as thermal probes, vanes and pitot tubes.
Note:
Wireless temperature probe system requires one wireless module to be plugged into the 435 instruments and up to 3 wireless thermocouple probe handles each fitted with a Type-K thermocouple probe head for surface temperature measurement, range -50°C to 350°C.
Probe to be ordered separately, that is 512-0755 etc.
Supplied with:
Batteries carry strap and instructions.
This is the main unit without probes - for fitting probes kindly check the datasheet.
Note:
Wireless temperature probe system requires one wireless module to be plugged into the 435 instruments and up to 3 wireless thermocouple probe handles each fitted with a Type-K thermocouple probe head for surface temperature measurement, range -50°C to 350°C.
Probe to be ordered separately, that is 512-0755 etc.
Supplied with:
Batteries carry strap and instructions.
This is the main unit without probes - for fitting probes kindly check the datasheet.
Features and Benefits
Large format the backlit display
IAQ probe for evaluating Indoor Air Quality
Easy to use menu system
Selectable profiles including and duct area input for channel measurement and indoor air quality (IAQ) long term measurement profile
Volume flow and aVerage function calculation
MIN/MAX and display HOLD
Timed or multi-point mean calculation
Testo wireless probe system can be added to enable temperature display to be selected from up to 3 wireless temperature probes
Infrared link to optional infrared thermal printer
Magnetic base for clamping to control cabinets
IAQ probe for evaluating Indoor Air Quality
Easy to use menu system
Selectable profiles including and duct area input for channel measurement and indoor air quality (IAQ) long term measurement profile
Volume flow and aVerage function calculation
MIN/MAX and display HOLD
Timed or multi-point mean calculation
Testo wireless probe system can be added to enable temperature display to be selected from up to 3 wireless temperature probes
Infrared link to optional infrared thermal printer
Magnetic base for clamping to control cabinets
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP54 rated
BS EN 61340-5-1:2007
IP54 rated
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +1370 °C, +150 °C, +400 °C |
Best Temperature Measurement Accuracy | ±0.5% + 0.4 °C |
Temperature Measurement Resolution | 0.1°C |
Power Source | Battery |
Equipment Type | Air Quality Monitor |
Maximum Humidity Measurement | 100%RH |
Humidity Measurement Resolution | 0.1%RH |
Carbon Dioxide Resolution | 1ppm |
Model Number p | Testo 435-2 |
Data Logging | Yes |
Battery Type | AA |
Battery Life | 8 days |
Minimum Carbon Dioxide Level | 0ppm |
Height | 46mm |
Minimum Operating Temperature | -20°C |
Display Type | LCD - Backlit |
Maximum Carbon Dioxide Level | 10000ppm |
Maximum Operating Temperature | +50°C |
Width | 74mm |
Length | 225mm |
Weight | 450g |