- RS Stock No.:
- 125-2191
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-2191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro IPN and Posts EVA Protection
RS Pro IPN and posts EVA guards are used to provide protection, absorbing impacts. The protectors are anti-scratch, with a cover that is grease and acid resistant with an M4 fire classification. Adhesive, easy to install and adaptable with 3 opening sizes, highly visible with a back and yellow stripe all meeting Reach and RoHS.
FEATURES and BENEFITS:
IPN and Post protection
Made from Ethylene-vinyl acetate (EVA)
Adhesive
Absorbs impact
Anti-scratch
M4 File classification
Grease, acid resistant
3 Opening dimensions
Highly visible – black and yellow stripes
Easy to install
Adaptable
Reach and RoHS
Made from Ethylene-vinyl acetate (EVA)
Adhesive
Absorbs impact
Anti-scratch
M4 File classification
Grease, acid resistant
3 Opening dimensions
Highly visible – black and yellow stripes
Easy to install
Adaptable
Reach and RoHS
DIMENSIONS:
Openings 80, 100, 120 mm
Weight 1.65 kg
Weight 1.65 kg
Standards
REACH, RoHS, File classification M4
Specifications
Attribute | Value |
---|---|
Protection Shape | Corner |
For Use On | Post and IPN |
Material | EVA |
Length | 1m |
Colour | Black, Yellow |
Height | 120 mm |
Width | 300mm |
Opening Size | 80 → 120mm |
Chemical Resistance | Acid, Grease |