- RS Stock No.:
- 123-2242
- Brand:
- RS PRO
116 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$140.81
(exc. GST)
$161.93
(inc. GST)
Units | Per unit |
1 - 4 | $140.81 |
5 + | $115.89 |
- RS Stock No.:
- 123-2242
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO ICM 3091N AC Clamp Meter, 400 A
RS PRO ICM3091N is a great value auto-ranging AC clamp meter which features a 3 digit LCD display and non-contact voltage detection. This meter is ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Continuity Beeper, DC Voltage and Resistance.
Features and Benefits:
- 3 digit LCD display (maximum reading 3999)
- NCV function (Non-contact voltage detection)
- Jaw opening suitable for cables 25.4 mm diameter
- Data hold function
- Auto power off (30 minutes)
- Auto ranging
- Over-range indication ("OL")
- Operates on 2 x AA batteries (approx 100 hour life)
- Low battery indication
- Dimensions 192 x 64 x 31 mm
- Weight 250 g approximately
Typical Applications
Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by:
- Industrial maintenance technicians
- Control technicians
- Electricians – in-house and contractors
- Facilities, building maintenance and HVAC technicians
- Service organisations
FAQs
What battery does this require?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.
What is supplied?
The RS PRO ICM3091N clamp meter requires AA (x 2) batteries.
What is supplied?
- AA batteries (installed)
- Test lead
- User manual
- Carrying case
Standards
IEC1010-1 CAT III 600 V, IEC 1010-2-032
Supplied with
Carry case, AA batteries (x2), user manual, test lead
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ICM3091N |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±(2% rdg + 10dgts) |
Best AC Voltage Accuracy | ±(1.5% rdg + 10dgts) |
Jaw Capacity Busbars | 25.4mm |
Functions Measured | AC Current, AC Voltage, Continuity Beeper, DC Voltage, Resistance |
Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 100mV |
Best Resistance Measurement Accuracy | ±1 % + 5 Digits |
Battery Type | AA |
Dimensions | 64 x 31 x 192mm |
Maximum Operating Temperature | +40°C |
Width | 31mm |
Non-Contact Voltage Detector | Yes |
Weight | 250g |
Battery Life | 100 h |
Display Type | LCD |
AC Voltage Measurement Resolution | 100mV |
Height | 192mm |
Minimum Operating Temperature | 0°C |
Power Source | Battery |
Length | 64mm |