- RS Stock No.:
- 123-3257
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3257
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IPM 243F Power Clampmeter
From the trusted RS PRO brand, the IPM 243F Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active Backlit, Large-scale display
VoltSense (None Contact Voltage)
Analogue Bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 600 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 K Ohms Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion and Harmonics 1 to 25
Capacitance capability
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.
Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
10000 Count digital display
Active Backlit, Large-scale display
VoltSense (None Contact Voltage)
Analogue Bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 600 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100 K Ohms Resistance capability
Continuity Beeper
Frequency Counter
Power and Power factor measurement
Total Harmonics distortion and Harmonics 1 to 25
Capacitance capability
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Applications
This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.
They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Standards
IEC 61010-1: CAT IV 600 V, CAT III 1000 V
Supplied with
Clamp meter, battery (installed), carrying case and user manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 100kΩ |
Model Number | IPM243F |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(1.5% rdg + 5dgts) |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±(1.5% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Jaw Capacity Busbars | 37mm |
Best DC Voltage Accuracy | ±(0.7% rdg + 2dgts) |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage |
Length | 87.5mm |
Resistance Measurement Resolution | 10mΩ |
Width | 50.5mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Safety Category Level | CAT III, CAT IV |
Weight | 435g |
Battery Life | 100 h |
Maximum Conductor Size | 37 (Dia.)mm |
AC Voltage Measurement Resolution | 100mV |
Height | 242mm |
Dimensions | 87.5 x 50.5 x 242mm |
DC Voltage Measurement Resolution | 100mV |
Safety Category Voltage | 600 V, 1000 V |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Battery Type | 9V, IEC 6LF22, NEDA 1604A |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Display Type | LCD |