- RS Stock No.:
- 381-1106
- Mfr. Part No.:
- 6206ARC
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 381-1106
- Mfr. Part No.:
- 6206ARC
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
White Wall Clocks (UK)
Automatic summer/winter changeover
Displays English time only
Displays English time only
Note
Radio controlled clocks are only for use within the UK
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Approvals
RoHS
Specifications
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Analogue |
Radio Controlled | Yes |
Shatterproof | Yes |
Power Source | Battery |
Battery Type | AA |
Battery Included | Yes |
Material | Plastic |
Diameter | 420mm |
Weight | 1.1kg |
Battery Quantity | 1 |
Colour/Finish | White |
Battery Size | AA |
Case Material | Plastic |
Depth | 55mm |