Chauvin Arnoux C.A 861 Handheld Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.1 %
- RS Stock No.:
- 410-9066
- Mfr. Part No.:
- P01650101Z
- Brand:
- Chauvin Arnoux
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-9066
- Mfr. Part No.:
- P01650101Z
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
"Physics Line" K-type thermometer- 1 & 2 channels CA 861 & CA 863 from CHAUVIN ARNOUX
2000 count, backlit digital display.
One or two measurement channels (2 channels for C.A 863).
Standard sockets for K-type thermocouple probes.
Temperatures from -40 °C to +1300 °C (1350 °C: CA 861).
°C / °F mode switch.
DELTA T function measures temperature differentials, T1-T2 (CA 863).
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Supplied in a blister pack with: 1 K-type sensor for the CA861 and 2 K-type sensors for the CA863.
1 shockproof protective sheath, 1 9V battery 6LF22, 1 operating manual, 1 verification certificate.
One or two measurement channels (2 channels for C.A 863).
Standard sockets for K-type thermocouple probes.
Temperatures from -40 °C to +1300 °C (1350 °C: CA 861).
°C / °F mode switch.
DELTA T function measures temperature differentials, T1-T2 (CA 863).
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Supplied in a blister pack with: 1 K-type sensor for the CA861 and 2 K-type sensors for the CA863.
1 shockproof protective sheath, 1 9V battery 6LF22, 1 operating manual, 1 verification certificate.
A universal 1& 2 channel pocket K-type thermocouple thermometer, to measure indoor / outdoor temperature differences, efficiency, etc.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1350°C |
Model Number | C.A 861 |
Probe Type | K |
Thermometer Type | Handheld |
Application | Industrial |
Best Accuracy | ±0.1 % |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C |
Length | 173mm |
Width | 60.5mm |
Height | 38mm |
Dimensions | 173 x 60.5 x 38mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 185g |
Battery Type | 9V |