- RS Stock No.:
- 877-2166
- Mfr. Part No.:
- IKD0200101
- Brand:
- APEM
45 in Global stock for delivery within 5 working day (+3 days for regional areas).
260 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Bag of 5)
$1.488
(exc. GST)
$1.711
(inc. GST)
Units | Per unit | Per Bag* |
5 - 15 | $1.488 | $7.44 |
20 - 35 | $1.464 | $7.32 |
40 + | $1.44 | $7.20 |
*price indicative |
- RS Stock No.:
- 877-2166
- Mfr. Part No.:
- IKD0200101
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Mounting Type | Through Hole |
Contact Material | Phosphor Bronze (Moving Contact) |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Raised Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |