- RS Stock No.:
- 123-2520
- Mfr. Part No.:
- 200528-0070
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 123-2520
- Mfr. Part No.:
- 200528-0070
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.
Features and Benefits
Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly
Applications
With their compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Series Number | 200528 |
Number of Rows | 1 |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |