- RS Stock No.:
- 788-3568
- Mfr. Part No.:
- 528922433
- Brand:
- Molex
On back order for despatch 06/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.774
(exc. GST)
$3.19
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.774 | $13.87 |
250 - 495 | $2.728 | $13.64 |
500 + | $2.014 | $10.07 |
*price indicative |
- RS Stock No.:
- 788-3568
- Mfr. Part No.:
- 528922433
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors with Flip Lock Actuator - 51296, 52892 and 52893 Series
Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a flip lock style actuator which provides a secure connection between the FPC and the connector terminals. This flip lock design also enables easy insertion of the FPC. The 52892 series connector also features cable retention guides inside the housing to align and secure the FPC. The connector contacts are bottom aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
Space saving design
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Cable retention feature (52892 series)
ZIF for repeat cycling with minimum wear
Slide type actuator for easy insertion and secure connection of FPC
Movable contacts for secure contact retention
Solder tabs for secure retention on PCB and strain relief
Cable retention feature (52892 series)
Product Application Information
FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0.5mm FFC - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | Easy-On |
Number of Rows | 1 |
Contact Plating | Silver |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |