- RS Stock No.:
- 343-9518
- Mfr. Part No.:
- 1590A
- Brand:
- Hammond
- RS Stock No.:
- 343-9518
- Mfr. Part No.:
- 1590A
- Brand:
- Hammond
Legislation and Compliance
Product Details
IP54 Diecast Enclosures
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design.
Features and Benefits:
Rugged, diecast aluminium alloy, tough yet easy to machine
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
Vibra finished for a smooth surface with no sharp edges
Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
An enclosure with a lid
Color matched screws
Note
Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 92.6 mm |
External Height | 31 mm |
External Width | 38.5 mm |
External Dimensions | 92.6 x 38.5 x 31mm |
Range | 1590 |
IP Rating | IP54 |
Colour | Natural |
Lid Colour | Natural |
Flanged | No |
Shielded | Yes |
Series | 1590 |
Number Of Knockouts | 0 |
Weight | 80g |
Explosion Proof | No |