FLIR TG275 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +550 °C, 160 x 120pixel Detector Resolution
- RS Stock No.:
- 189-6809
- Mfr. Part No.:
- 87503-0303
- Brand:
- FLIR
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,644.50
(exc. GST)
$1,891.18
(inc. GST)
Units | Per unit |
1 + | $1,644.50 |
- RS Stock No.:
- 189-6809
- Mfr. Part No.:
- 87503-0303
- Brand:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR Thermal Imaging Camera, 2.4 in Display Size, 8.7Hz Refresh Rate - 87503-0303
The FLIR thermal imaging camera is designed for professionals in automation, electronics, electrical, and mechanical industries. This lightweight thermal imaging camera provides accurate thermography with ±3 °C accuracy, making it a reliable tool for identifying heat-related problems. With a detector resolution of 160 x 120 pixels and a temperature measurement range from -25 to +550 °C, the FLIR camera offers superior image quality and precise measurements.
Features & Benefits
• Integrated IGM™ (Infrared Guided Measurement) for non-contact temperature measurement
• Patented MSX® enhancement adds sharp visual detail to thermal images
• Bluetooth and USB 2.0 interface for data transfer
• Minimum focus distance of 0.3m for close-up measurements
• Thermal sensitivity of <70 mK for detailed thermal imaging
• Patented MSX® enhancement adds sharp visual detail to thermal images
• Bluetooth and USB 2.0 interface for data transfer
• Minimum focus distance of 0.3m for close-up measurements
• Thermal sensitivity of <70 mK for detailed thermal imaging
Applications
• Troubleshooting batteries, relays, switches, exhaust manifolds, and AC condensers
• Monitoring drive train components and identifying faults
• Inspecting components in dark or difficult-to-reach areas
• Conducting thermal analysis in various industrial settings
• Monitoring drive train components and identifying faults
• Inspecting components in dark or difficult-to-reach areas
• Conducting thermal analysis in various industrial settings
Can it be used for diagnosing faults in automotive systems?
Yes, the it is specifically designed for automotive maintenance and repair, making it an ideal tool for diagnosing faults in automotive systems.
Will it help in identifying heat-related problems in electronics?
The FLIR TG275 can quickly find the source of heat-related issues in electronics, thanks to its accurate temperature measurement and thermal imaging capabilities.
Is it suitable for monitoring temperature variations in mechanical equipment?
With a wide temperature measurement range and accurate thermal sensitivity, it is perfect for monitoring temperature variations in mechanical equipment.
Can it be used for detailed thermal imaging inspections?
Yes, it offers detailed thermal imaging with its 160 x 120 pixel detector resolution, making it suitable for precise inspections in various industrial applications.
Will it provide clear thermal images for troubleshooting purposes?
The FLIR TG275 features a 2.4-inch colour LCD display and various colour palettes, ensuring clear thermal images for effective troubleshooting and analysis.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | –25 → +550 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TG275 |
Thermal Sensitivity | <70mK |
Best Temperature Measurement Accuracy | 2.7 °F, ±1.5 °C, ±3 °C, ±5.4 °F |
Focus Type | Fixed |
Refresh Rate | 8.7Hz |
Minimum Focus Distance | 0.3m |
Display Size | 2.4in |
Horizontal Detector Resolution | 160pixel |
Minimum Focus | 0.3 m |
Vertical Field of View | 44° |
Weight | 390g |
Accuracy | ±3 °C |
Emissivity | 0.1 → 0.99 |
IR/Visual Image Combination | Full IR |
Vertical Display Resolution | 240pixel |
Model Number p | TG275 |
Vertical Detector Resolution | 120pixel |
Horizontal Field of View | 57° |
Application | Thermography |
Voice Recorder | No |
Field of View | 57 x 44° |
Dimensions | 210 x 64 x 81mm |
Interface Type | Bluetooth, USB 2.0 |