- RS Stock No.:
- 124-2483
- Brand:
- WJ Furse
Discontinued product
- RS Stock No.:
- 124-2483
- Brand:
- WJ Furse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Furse Tape Bonding Clamp
Furse Tape Bonding Clamp is designed to facilitate bonding to steel structures onto a lightning protection system.
Features
High-quality copper and aluminium alloys
Suit maximum tape width 26 mm
Application
Bonding tape to steel structure
Standards
BS EN 50164-1 Class H, BS 7430
Specifications
Attribute | Value |
---|---|
Material | Copper |
Width | 26mm |
Clamp/Clip Type | Tape Bonding Clamp |