• RS Stock No. 703-5113
      • Manufacturer ABB
      • Mfr. Part No. 1SVR650487R8300 - CM-MPN.52 350-580V
      ABB
      ABB Phase, Voltage Monitoring Relay with 2NO/2NC, NO/NC Contacts, 3 Phase, 350 → 580 V ac
      This image is representative of the product range
      Product Details

      CM-MPN Multifunctional Three-Phase Monitoring Relays

      The CM-MPN.x2 are multifunctional monitoring relays for three-phase mains. They monitor the phase,parameters phase sequence, phase failure, over and undervoltage and phase unbalance.The threshold,values for over- and undervoltage and phase unbalance are adjustable.

      Monitoring of three-phase mains for phase sequence (can be switched off), phase failure, over- and undervoltage as well as phase unbalance
      Automatic phase sequence correction configurable
      Threshold values for phase unbalance, over- and undervoltage are adjustable as absolute values
      Tripping delay can be adjusted or switched off by means of a logarithmic scale
      ON-delayed or OFF-delayed tripping delay selectable
      Powered by the measuring circuit
      True RMS measuring principle
      1x2 or 2x1 c/o (SPDT) contact configurable
      3 LEDs for status indication

      ABB CM Range

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Monitoring ApplicationPhase, Voltage
      Supply Voltage350 → 580 V ac
      Contact ConfigurationNO/NC, 2NO/2NC
      Voltage SensitivityOvervoltage, Undervoltage
      Electrical Phase3
      Voltage Sensing Range350 → 580 V ac
      Phase SensitivityPhase Failure, Phase Imbalance, Phase Sequence
      Time Delay0 s, 0.1 → 30 s
      Dimensions100 x 45 x 78 mm
      Maximum Operating Temperature+60°C
      Width45mm
      Height78mm
      Operating Temperature Range-25 → +60 °C
      Minimum Voltage Sensed350 V ac
      Length100mm
      Minimum Operating Temperature-25°C
      Maximum Voltage Sensed580V ac
      Select all
      Customer reviews

      Add a review - Log In

      1 In stock for delivery within 1 working day(s)
      $600.00
      Price (ex. GST) Each
      Quantity
      units
      Real time qty checker
      Technical data sheets
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 703-5113
        Name ABB Phase, Voltage Monitoring Relay with 2NO/2NC, NO/NC Contacts, 3 Phase, 350 → 580 V ac
        Manufacturer/Brand Name ABB
        Mfr. Part No. 1SVR650487R8300 - CM-MPN.52 350-580V
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Mar 30, 2017
        RS Components Ltd GST Reg No. 44-710-510, Units 30-31, Warehouse World, 761 Great South Road, Penrose, Auckland 1061 NZ (P O Box 12127, Penrose, Auckland 1642).
      Similar Products
      View Similar Products

      Alternative for ABB Phase, Voltage Monitoring Relay with 2NO/2NC, NO/NC Contacts, 3 Phase, 350 → 580 V ac

      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      0800 888 780