- RS Stock No.:
- 385-0022
- Brand:
- RS PRO
2 in Global stock for delivery within 1 working day (+3 days for regional areas).
43 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) 1 Bag of 1
Was $8.24
You pay
$7.58
(exc. GST)
$8.72
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $7.58 |
5 + | $6.23 |
- RS Stock No.:
- 385-0022
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 1.8 x 25mm Bright Steel Nail (500g bag)
A hard and tough 500 g bag of Steel nails, ideal for fixing timber to timber in applications such as roof and floor joist repair. Featuring a robust soild Steel construction for excellent strength with a plain bright finish.
Average bag count of around 923 nails.
Features and Benefits
Bright Steel nail
Flat head
2.5mm in diameter
25mm in length
Supplied in bags of 500g
Average nail count per bag of around 923
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Nail Type | Round Wire Nail |
Finish | Bright |
Length | 25mm |
Diameter | 25 mm x 1.8mm |
Head Type | Flat Round |
Material | Steel |
Typical Average Units Per kg | 1846 |
Bag Weight | 500g |