- RS Stock No.:
- 708-2923
- Mfr. Part No.:
- 1241.2415.3
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-2923
- Mfr. Part No.:
- 1241.2415.3
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Anti-Vandal M16 Piezo Switch - PSE EX (Explosion Proof) Series
Anodized aluminium housing
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
N/O pulse time 20-1000 ms (depending on actuating force, time and speed)
Polarity free contact configuration
IK 02 protection
IP67 for front side submerged, 69K for hose water
Certificate No.
TUV 08 ATEX 554671X
Group and Category
II 2 G Ex ib IIB T4
Specifications
Attribute | Value |
---|---|
Terminal Type | Through Hole |
Contact Configuration | NO |
Contact Current Rating | 40 mA |
IP Rating | IP67, IP69K |
Case Colour | Red |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |