- RS Stock No.:
- 805-6200
- Mfr. Part No.:
- STDR2000200
- Brand:
- Seagate
Discontinued product
- RS Stock No.:
- 805-6200
- Mfr. Part No.:
- STDR2000200
- Brand:
- Seagate
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seagate Backup Plus USB 3.0 Portable HDD
The Backup Plus portable drive from Seagate is the simple way to protect and share your entire digital life - without getting in the way of the rest of your life.
Protect your data with easy flexible backups
Save photos automatically from your social networks
Share photos and videos to social networks with a click
Increase transfer speeds easily by upgrading to Thunderbolt™ technology or FireWire® 800
Save photos automatically from your social networks
Share photos and videos to social networks with a click
Increase transfer speeds easily by upgrading to Thunderbolt™ technology or FireWire® 800
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | Backup Plus |
Internal/External | External |
Capacity | 2 TB |
Interface | USB 3.0 |
Dimensions | 113.5 x 76 x 9.6mm |
Length | 113.5mm |
Width | 76mm |
Height | 9.6mm |