- RS Stock No.:
- 811-0723
- Mfr. Part No.:
- ShieldAv1-0
- Brand:
- SparqEE
48 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.13
(exc. GST)
$15.10
(inc. GST)
Units | Per unit |
1 + | $13.13 |
- RS Stock No.:
- 811-0723
- Mfr. Part No.:
- ShieldAv1-0
- Brand:
- SparqEE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SparqEE Arduino Adapter Shield
The ShieldAv1.0 is a shield or adapter that connects the SparqEE CELLv1.0 to an Arduino processor board without any additional wiring. In addition, breakouts are provided for the four additional SparqEE boards (ACCELv1.0 (811-0720), GPSv1.0 (811-0732), POWERv1.0 (811-0726), RELAYv1.0 (811-0739)) if the user prefers to directly connect any of those boards to the shield
LEDs for CELLv1.0 status lin
Dimensions: 55 x 70mm
Weight: 0.70oz
Operating temperature range: -40 to +85°C
Dimensions: 55 x 70mm
Weight: 0.70oz
Operating temperature range: -40 to +85°C
Note
Please visit the following websites for further information:
SparqEE: http://sparqee.com/
Arduino Shield: http://www.sparqee.com/products/sparqee-shielda
Forum: http://www.forum.sparqee.com/
Code/Drivers: http://www.sparqee.com/code-cell/
SparqEE: http://sparqee.com/
Arduino Shield: http://www.sparqee.com/products/sparqee-shielda
Forum: http://www.forum.sparqee.com/
Code/Drivers: http://www.sparqee.com/code-cell/
Specifications
Attribute | Value |
---|---|
Product Name | ShieldAv1-0 |
Kit Classification | Shield |
Processor Part Number | ShieldAv1-0 |
For Use With | Arduino |