- RS Stock No.:
- 130-1065
- Mfr. Part No.:
- 11-518/10
- Brand:
- Ansell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-1065
- Mfr. Part No.:
- 11-518/10
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | Blue |
Glove Coating | Polyurethane |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Blade | 3 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | HyFlex |
American Safety Standard | ANSI ABR 3 |