- RS Stock No.:
- 198-1852
- Mfr. Part No.:
- MD911N
- Brand:
- Teng Tools
5 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$195.40
(exc. GST)
$224.71
(inc. GST)
Units | Per unit |
1 + | $195.40 |
- RS Stock No.:
- 198-1852
- Mfr. Part No.:
- MD911N
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools MD911N series is a 11 Piece Screwdriver set, it includes flat (slotted), PH and PZ type screwdrivers. It has hole in the handle for hanging or for use as a T handle for extra torque or with a fall protection wire if needed.
TT-MV PLUS steel alloy for greater strength and material flexibility
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity
Ergonomically designed bi-material handle for easy use with higher torque and faster speed
The handle is moulded around the blade to ensure straightness and to allow larger blade wings which give a higher torque capacity
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 11 |
ESD Safe | No |