- RS Stock No.:
- 913-2474
- Mfr. Part No.:
- AD-CCES-NODE-1
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 913-2474
- Mfr. Part No.:
- AD-CCES-NODE-1
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CrossCore Embedded Studio User License
This single user node locked license is for the CrossCore Embedded Studio software from Analog Devices. CrossCore Embedded Studio is an integrated development environment (IDE) for use with SHARC and Blackfin processors by Analog Devices.
This Eclipse-based IDE software provides multi-core development and debug support. There is also assembly language editing, intuitive C/C++ and code generation.
This Eclipse-based IDE software provides multi-core development and debug support. There is also assembly language editing, intuitive C/C++ and code generation.
System Requirements:
Windows XP Professional SP3 (32-bit)
Windows Vista Business/Enterprise/Ultimate SP2 (32-bit)
Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit)
Windows 8 Professional/Enterprise (32 and 64-bit)
Minimum of 2 GHz single core processor, 3.3 GHz dual core recommended
Minimum of 1 GB memory (RAM), 4 GB recommended
Minimum of 2 GB hard disk (HDD) space required
Windows XP Professional SP3 (32-bit)
Windows Vista Business/Enterprise/Ultimate SP2 (32-bit)
Windows 7 Professional/Enterprise/Ultimate (32 and 64-bit)
Windows 8 Professional/Enterprise (32 and 64-bit)
Minimum of 2 GHz single core processor, 3.3 GHz dual core recommended
Minimum of 1 GB memory (RAM), 4 GB recommended
Minimum of 2 GB hard disk (HDD) space required
Note
The CrossCore Embedded Studio supports all SHARC and Blackfin processors except from the ADSP-BF535 and ADSP-210xx.
Specifications
Attribute | Value |
---|---|
Type of Software | User Licence |
Operating System Compatibility | Windows |