- RS Stock No.:
- 106-105
- Mfr. Part No.:
- IC2000AXT
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 106-105
- Mfr. Part No.:
- IC2000AXT
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Soldering/desoldering station, i-CON2 AXT
Innovative, two-channel soldering/desoldering station with multi-function display
Visual and acoustic temperature warning when leaving process window
Automatic detection of soldering tools i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip Tool, as well as setting of relevant control for each tool
Particularly suitable for lead-free soldering
Soldering tips Series 102, see RS stock no. 612-3193 ff.
Visual and acoustic temperature warning when leaving process window
Automatic detection of soldering tools i-Tool, Power Tool, Tech Tool, X-Tool, Micro Tool and Chip Tool, as well as setting of relevant control for each tool
Particularly suitable for lead-free soldering
Soldering tips Series 102, see RS stock no. 612-3193 ff.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Standards
VDE, EMV, MIL-SPEC/ESA
Supplied with
Complete station comprising supply unit IC203A, vacuum station CU103A, soldering iron i-Tool 100CDJ with holder A50, desoldering iron X-Tool 720ENJ with holder A44, each provided with support tray and spiral wool
Soldering - Ersa
Specifications
Attribute | Value |
---|---|
Model Number | i-Con2 |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug |
Wattage | 80W |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 2 |
Display Type | LCD |
ESD Safe | Yes |