- RS Stock No.:
- 236-3538
- Brand:
- RS PRO
105 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$619.53
(exc. GST)
$712.46
(inc. GST)
Units | Per unit |
1 - 4 | $619.53 |
5 + | $557.60 |
- RS Stock No.:
- 236-3538
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Soldering Station 60W, 240V ac 150 → 450°C
The RS PRO Constant Temperature and Adjustable Digital Soldering Station features heating technology that produces the high temperatures required during the soldering process. This station features an MCU controlled temperature calibration and 3 groups shortcut for frequently used temperature switching. The PID power control loop with constant temperature is set by MCU computer for more precision temperature control.
Perfect for engineers and hobbyists with its long-life heating element and convenient three programmable knobs. The LCD display screen uses convenient control visualization.
There's a sponge on the stand to keep the tip of the iron clean. By preventing any build-up of melted solder, it makes application clean and precise. The station is electrostatic-discharge-safe, preventing an overload of current that could cause damage to the electronic components.
The soldering station is used with a soldering iron for manufacturing circuit boards or for joining copper pipes and gutters. Having been thoroughly tested by engineers, it's been given the RS PRO seal of approval, so you can be confident of its quality.
Perfect for engineers and hobbyists with its long-life heating element and convenient three programmable knobs. The LCD display screen uses convenient control visualization.
There's a sponge on the stand to keep the tip of the iron clean. By preventing any build-up of melted solder, it makes application clean and precise. The station is electrostatic-discharge-safe, preventing an overload of current that could cause damage to the electronic components.
The soldering station is used with a soldering iron for manufacturing circuit boards or for joining copper pipes and gutters. Having been thoroughly tested by engineers, it's been given the RS PRO seal of approval, so you can be confident of its quality.
Features and Benefits
- ESD safe
- °C and °F switching, convenient for operators
- Heating element malfunction alert
- Low-voltage heater separated from power supply to keep soldering work safer
- Replaceable heating element and soldering tip, reducing consumable replacement cost
- Split design, easy to place
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.
The RS PRO ESD Safe Constant Temperature and Adjustable Digital Soldering Station has MCU controlled temperature calibration and 3 groups shortcut for frequently-used temperature switching. LCD display screen making control visualization. PID power control loop with constant temperature set by MCU computer for more precision temperature control. It has long life heating element. It is convenient that the device adopt three programmable knobs in different condition.
ESD safe
℃ and ℉ switching, convenient for operators
Heating element malfunction alert
Low-voltage heater separated from power supply to keep soldering work safer
Replaceable heating element and soldering tip, reducing consumable replacement cost
Split design, easy to place
℃ and ℉ switching, convenient for operators
Heating element malfunction alert
Low-voltage heater separated from power supply to keep soldering work safer
Replaceable heating element and soldering tip, reducing consumable replacement cost
Split design, easy to place
Specifications
Attribute | Value |
---|---|
Tasks Supported | Soldering |
Plug Type | Australian/New Zealand 3 pin |
Primary Application Category | Soldering |
Wattage | 60W |
Input Voltage | 240V ac |
Output Power | 60W |
Maximum Operating Temperature | 150 → 450°C |
ESD Safe | Yes |