- RS Stock No.:
- 517-5783
- Mfr. Part No.:
- FX951
- Brand:
- Hakko
In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$716.85
(exc. GST)
$824.38
(inc. GST)
Units | Per unit |
1 + | $716.85 |
- RS Stock No.:
- 517-5783
- Mfr. Part No.:
- FX951
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
FX-951 Digital Soldering Station
Digital soldering station with space saving vertical design housing
Ideally suited to lead free soldering processes
Composite design tip ensures temperature accuracy and excellent thermal recovery
Features selectable sleep function to prolong tip life and an energy saving automatic shut off function
Temperature range from 200 to 450°C
ESD safe by design
Available with either BS1363 type or Aus/NZ mains plug
Ideally suited to lead free soldering processes
Composite design tip ensures temperature accuracy and excellent thermal recovery
Features selectable sleep function to prolong tip life and an energy saving automatic shut off function
Temperature range from 200 to 450°C
ESD safe by design
Available with either BS1363 type or Aus/NZ mains plug
Note
Stations do not include tips which should be ordered separately, see FX-950 for range.
Supplied with
FM-2028 Soldering Iron, Heat resistant pad, and Iron holder
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Plug Type | Type I - Australian plug |
Tasks Supported | Soldering |
Wattage | 75W |
Input Voltage | 230V |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |