- RS Stock No.:
- 839-6107
- Mfr. Part No.:
- FX100-18
- Brand:
- Hakko
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$1,295.50
(exc. GST)
$1,489.82
(inc. GST)
Units | Per unit |
1 + | $1,295.50 |
- RS Stock No.:
- 839-6107
- Mfr. Part No.:
- FX100-18
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FX-100 Soldering Station
This award-winning Hakko FX-100 soldering station and iron features Hakkos unique induction heating (IH) system which heats the tip automatically then rapidly returns to its fixed temperature when load is applied to the tip. This improves soldering speed and quality, as demonstrated by the winner of the 2014 IPC hand soldering competition in Japan, who won using the FX-100 model. In addition, its simple functionality earned it a 2013 Good Design Award with judges citing its smooth soldering of difficult areas thanks to its thin, light cord and responsive grip.
Features:
Easy-to-use, three button operation
Profile settings for station name, user names, solder types
Tip loads allows tracking of tip wear automatically by recording solder operation numbers
Tip time measures the time tip has been powered on
Tip type shows current tip temperature
Profile settings for station name, user names, solder types
Tip loads allows tracking of tip wear automatically by recording solder operation numbers
Tip time measures the time tip has been powered on
Tip type shows current tip temperature
Soldering Tips:
Hakko T-31 series soldering tips should be used with FX-100
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Hakko
Specifications
Attribute | Value |
---|---|
Model Number | FX100-18 |
Tasks Supported | Soldering |
Wattage | 50W |
Soldering Tip Temperature | 400°C |
Number of Outputs | 1 |
Display Type | Digital |
ESD Safe | Yes |