- RS Stock No.:
- 509-9443
- Mfr. Part No.:
- KE004-YBIJ
- Brand:
- GearWrench
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$50.62
(exc. GST)
$58.21
(inc. GST)
Units | Per unit |
1 + | $50.62 |
- RS Stock No.:
- 509-9443
- Mfr. Part No.:
- KE004-YBIJ
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ratcheting E-Torx Wrench Set
4-Piece E-Torx double box professional ratcheting wrench
The thin head and shank design allows GearWrench™ external Torx® into spaces a ratchet and socket will not go
Overall size of box end comparable to standard Torx® wrench
All metal construction with a full mirror finish
Needs as little as 5° of sweep to move a fastener
Overall size of box end comparable to standard Torx® wrench
All metal construction with a full mirror finish
Needs as little as 5° of sweep to move a fastener
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | E10, E12, E14, E18, E20, E24, E6, E8 |
Number of Pieces | 4 |
Material | Steel |
VDE/1000V Approved | No |
Finish | Mirror |