- RS Stock No.:
- 122-9143
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$563.81
(exc. GST)
$648.38
(inc. GST)
Units | Per unit |
1 - 4 | $563.81 |
5 + | $464.03 |
- RS Stock No.:
- 122-9143
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
RS PRO Wrist ESD Tester
The RS PRO ESD (Electrostatic Discharge) tester can be used to test the integrity of wrist-straps, which are commonly used to protect personnel from electric shocks in ESD-protected workstations by providing a quick connection to the ground. A green "test good" LED illuminates as long as the resistance of the circuit path created by the wrist wrap on the wearer's skin is between 750 kilohms and 35 megohms. An audible alarm indicates test failure.
The portable on-demand ESD tester is powered by a 9 V battery and can be wall- or surface-mounted using the supplied hook and loop fastener. It's fitted with a low battery indicator for on-site convenience.
This compact wrist-strap tester is ideal for use in small labs or for supervisors in an EPA (ESD Protected Areas) to spot-check workers. It complies with EN 61340-5-1 which is the recognised international standard from EPAs.
The portable on-demand ESD tester is powered by a 9 V battery and can be wall- or surface-mounted using the supplied hook and loop fastener. It's fitted with a low battery indicator for on-site convenience.
This compact wrist-strap tester is ideal for use in small labs or for supervisors in an EPA (ESD Protected Areas) to spot-check workers. It complies with EN 61340-5-1 which is the recognised international standard from EPAs.
Features and Benefits
RS PRO portable wrist strap tester
Powered by 9 V battery
Compact on-demand tester weighing 0.1 kg
Good test ensures compliance with ANSI ESD S20.20 and ANSI ESD S1.1, the recognised American standard for EPAs
Audible alarm brings attention to test failure
Height of 90 mm
Depth of 30 mm
Complies with EN 61340-5-1, the accepted international standard for EPAs
Powered by 9 V battery
Compact on-demand tester weighing 0.1 kg
Good test ensures compliance with ANSI ESD S20.20 and ANSI ESD S1.1, the recognised American standard for EPAs
Audible alarm brings attention to test failure
Height of 90 mm
Depth of 30 mm
Complies with EN 61340-5-1, the accepted international standard for EPAs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Power Source | Battery |
Test Point | Wrist |
Supply Voltage | 9V |
Depth | 30mm |
Height | 90mm |
Display Type | LED |
Width | 70mm |
Complies with EN 61340-5-1 | Yes |