- RS Stock No.:
- 145-8944
- Mfr. Part No.:
- EL-WIFI-21CFR-DTP+
- Brand:
- Corintech
Discontinued product
- RS Stock No.:
- 145-8944
- Mfr. Part No.:
- EL-WIFI-21CFR-DTP+
- Brand:
- Corintech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Accuracy 21CFR Remote WiFi Temperature Sensor Dual Channel External Thermistor
This WiFi-enabled dual channel data logger can remotely monitor an environment using two high accuracy thermistor probes. Supplied with two Type A probes, its measurement range out of the box measures from -40 to +125°C (-40 to +257°F). Data is uploaded periodically using a standard WiFi network without the need to physically collect and connect the unit to a PC. Data is streamed wirelessly to the EasyLog 21CFR Cloud. 21CFR Cloud subscription delivers all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. This device requires a subscription to EasyLog 21CFR Cloud service.
Features and Benefits:
Temperature measurement range: -40 to +125°C
Accuracy: ±0.2°C / ±0.4°F
Logging Rate: User selectable between 10 seconds and 12 hours
Battery life: 6 months
Probe cable length 3 m
Configurable high and low alarms with indicator
USB Supply voltage range: 4.5Vdc to 5.5Vdc
Communicate with PC or EasyLog Cloud using any WiFi router
Change sensor settings remotely and receive email alerts when alarm triggers
Stores sensor data in memory if temporarily disconnected from WiFi
Accuracy: ±0.2°C / ±0.4°F
Logging Rate: User selectable between 10 seconds and 12 hours
Battery life: 6 months
Probe cable length 3 m
Configurable high and low alarms with indicator
USB Supply voltage range: 4.5Vdc to 5.5Vdc
Communicate with PC or EasyLog Cloud using any WiFi router
Change sensor settings remotely and receive email alerts when alarm triggers
Stores sensor data in memory if temporarily disconnected from WiFi
Applications include
Transportation
Food and drink
Medical
Cold chain process
21CFR
Food and drink
Medical
Cold chain process
21CFR
Supplied with
Wall mounting bracket for EL-WiFi sensors, 3 m Thermistor Probes, Cable USB Type A to Micro B, Dual probe Y cable splitter
Specifications
Attribute | Value |
---|---|
Accessory Type | Temperature Data Logger |
For Use With | 21CFR Data Collection |
Primary Keyword | Thermometer Probe |