- RS Stock No.:
- 420-9239
- Mfr. Part No.:
- 92437-P2S2
- Brand:
- Nuvotem Talema
- RS Stock No.:
- 420-9239
- Mfr. Part No.:
- 92437-P2S2
- Brand:
- Nuvotem Talema
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
Supplied with
Full mounting kit
Approvals
UL 506; EN61558
Standards
EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 115 V ac, 230 V ac |
Secondary Voltage Rating | 2 x 50V ac |
Power Rating | 500VA |
Number of Outputs | 2 |
Secondary Current | 5A |
Height | 60mm |
Weight | 3.5kg |
Diameter | 136mm |
Dimensions | 136 (Dia.) x 60mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Termination Type | Leads |
Maximum Temperature | +40°C |