Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
TVS Diodes
Taiwan Semi P6KE36CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
RS Stock No.:
687-3891
Mfr. Part No.:
P6KE36CA R0
Brand:
Taiwan Semiconductor
This image is representative of the product range
View all TVS Diodes
Discontinued product
RS Stock No.:
687-3891
Mfr. Part No.:
P6KE36CA R0
Brand:
Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
P6KE SERIES Data Sheet
RoHS Certificate of Compliance
Statement of conformity
TVS Diodes Axial Bidirectional 600W, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Attribute
Value
Direction Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
49.9V
Minimum Breakdown Voltage
34.2V
Mounting Type
Through Hole
Package Type
DO-15
Maximum Reverse Stand-off Voltage
30.8V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
12.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
7.6 x 3.6 x 3.6mm
Length
7.6mm
Height
3.6mm
Test Current
1mA
Width
3.6mm
Maximum Reverse Leakage Current
1µA