- RS Stock No.:
- 714-8825
- Mfr. Part No.:
- LQR2W822MSEJ
- Brand:
- Nichicon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 714-8825
- Mfr. Part No.:
- LQR2W822MSEJ
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 90 (Dia.) x 150mm |
Height | 150mm |
Minimum Operating Temperature | -25°C |
Diameter | 90mm |
Maximum Operating Temperature | +85°C |
Lifetime | 5000h |
Series | QR |
Tolerance | ±20% |
Leakage Current | 5000 μA |
Ripple Current | 26.1A |