- RS Stock No.:
- 121-6433
- Mfr. Part No.:
- NCP1595AMNR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6433
- Mfr. Part No.:
- NCP1595AMNR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1.13 MHz |
Pin Count | 6 |
Package Type | DFN |
Switching Regulator | Yes |
Line Regulation | 0.06 %/V |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 3mm |