- RS Stock No.:
- 661-8922
- Mfr. Part No.:
- 1013850
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 661-8922
- Mfr. Part No.:
- 1013850
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PATG Identification Sleeves for Insertion Labels
Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free
The Phoenix Contact PATG 2/23 conductor marker carrier is transparent with slide on mounting type and cable diameter range 2 to 4 mm, lettering field size of 23 x 4 mm.
Transparent body
Silicone free
Silicone free
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Marker Carrier Strip |
For Use With | Cable Marker |
Carrier Width | 23mm |