- RS Stock No.:
- 285-5234
- Mfr. Part No.:
- 6331 030 06
- Brand:
- Jaeger
Discontinued product
- RS Stock No.:
- 285-5234
- Mfr. Part No.:
- 6331 030 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Minex series - Plugs
Plugs in the Minex series with 1 mm gold-plated contacts are available with 3 and 7 contacts.
Screw lock connectors.
Available in male or female versions.
The rear connections, with cable grips, are included.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Screw lock connectors.
Available in male or female versions.
The rear connections, with cable grips, are included.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
Series | 6331 |
Body Orientation | Straight |
Shell Size | 21 |
Contact Plating | Gold |