- RS Stock No.:
- 748-2872
- Mfr. Part No.:
- D4A-C00
- Brand:
- Omron
- RS Stock No.:
- 748-2872
- Mfr. Part No.:
- D4A-C00
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D4A- N General Purpose Limit Switch
A limit switch with better seal, shock resistance and strength
A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately
Standards
UL, CSA and CCC
Specifications
Attribute | Value |
---|---|
Accessory Type | Adjustable Roller Lever |
For Use With | Omron Limit Switches |