Renesas Electronics R7F0C80212ESP#AA0, 8bit RL78-S1 Microcontroller, R7F0C80, 5MHz, 2 kB Flash, 10-Pin LSSOP
- RS Stock No.:
- 775-3906
- Mfr. Part No.:
- R7F0C80212ESP#AA0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 775-3906
- Mfr. Part No.:
- R7F0C80212ESP#AA0
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
R7F0C806-809, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | R7F0C80 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 10 |
Device Core | RL78-S1 |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 5MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 1 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 2.4 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 3.6 x 4.4 x 1.2mm |
Width | 4.4mm |
Number of LIN Channels | 0 |
Height | 1.2mm |
ADCs | 4 x 8/10 bit |
Length | 3.6mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |