- RS Stock No.:
- 761-6891
- Mfr. Part No.:
- R2A15112FP#W01T
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6891
- Mfr. Part No.:
- R2A15112FP#W01T
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers, Renesas Electronics
Audio Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TFQFP |
Pin Count | 48 |
Dimensions | 7.1 x 7.1 x 1mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 1mm |