- RS Stock No.:
- 167-9785
- Mfr. Part No.:
- WSR200000ZEA9
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9785
- Mfr. Part No.:
- WSR200000ZEA9
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
WSR2 Power Metal Strip® 2W
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Specifications
Attribute | Value |
---|---|
Resistance | 0Ω |
Technology | Metal Strip |
Package/Case | 4257 (11070M |
Tolerance | ±1% |
Power Rating | 2W |
Temperature Coefficient | 10mΩ to 1Ω - 75ppm/ °C, 1mΩ to <10mΩ - 110ppm/ °C |
Series | WSR2 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +275°C |