- RS Stock No.:
- 173-2973
- Mfr. Part No.:
- Y174510K0000T9R
- Brand:
- Vishay Foil Resistors
Discontinued product
- RS Stock No.:
- 173-2973
- Mfr. Part No.:
- Y174510K0000T9R
- Brand:
- Vishay Foil Resistors
Technical data sheets
Legislation and Compliance
Product Details
SMT Format SMR1DZ (Z-Foil) Series Moulded Resistors
SMR1DZ series ultra high precision Z-Foil molded surface mount resistors with proven reliability and advanced level of stability. The SMR1DZ series are small in size and have excellent stability under different environmental conditions. Applications for the SMR1DZ series include: Precision amplifiers; High precision instrumentation; Medical; Automatic test equipment (ATE); Industrial; Audio (High end stereo equipment); EB application; Military, airborne and space; Pulse application; Measurement instrumentation
SMT Precision resistor
Fully encapsulated
Bulk metal foil technology
High precision
Low temperature coefficient
Fully encapsulated
Bulk metal foil technology
High precision
Low temperature coefficient
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Technology | Metal Foil |
Tolerance | ±0.01% |
Power Rating | 0.16W |
Temperature Coefficient | ±0.2ppm/°C |
Series | SMR1DZ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |