- RS Stock No.:
- 758-8015
- Mfr. Part No.:
- TAJR685K002RNJ
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 758-8015
- Mfr. Part No.:
- TAJR685K002RNJ
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
TAJ Low Profile Series
Capacitance tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 6.8µF |
Voltage | 2.5V dc |
Mounting Type | Surface Mount |
Package/Case | 2012-15 |
Equivalent Series Resistance | 20Ω |
Lead Pitch | 0.85mm |
Tolerance | ±10% |
Length | 2.05mm |
Depth | 1.35mm |
Height | 1.5mm |
Dimensions | 2.05 x 1.35 x 1.5mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Tolerance Plus | +10% |
Lead Diameter | 1mm |
Terminal Type | Surface Mount |
Leakage Current | 0.5 μA |
Minimum Operating Temperature | -55°C |