- RS Stock No.:
- 163-6726
- Mfr. Part No.:
- 860080474015
- Brand:
- Wurth Elektronik
On back order for despatch 30/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 800)
$0.525
(exc. GST)
$0.604
(inc. GST)
Units | Per unit | Per Box* |
800 - 3200 | $0.525 | $420.00 |
4000 + | $0.472 | $377.60 |
*price indicative |
- RS Stock No.:
- 163-6726
- Mfr. Part No.:
- 860080474015
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 117.5 μA |
Ripple Current | 1.26A |
Series | WCAP-ATLI |
Dissipation Factor | 10 |