Sanyo Denki 9GV Series Axial Fan, 24 V dc, DC Operation, 127.1m³/h, 10.4W, 440mA Max, 80 x 80 x 25mm
- RS Stock No.:
- 191-9401
- Mfr. Part No.:
- 9GV0824K402
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 191-9401
- Mfr. Part No.:
- 9GV0824K402
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 10.4W |
Maximum Current | 440mA |
Depth | 25.2mm |
Air Flow | 127.1m³/h |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Noise Level | 52dB(A) |
Bearing Type | Ball |