- RS Stock No.:
- 423-3119
- Brand:
- RS PRO
28 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$24.61
(exc. GST)
$28.30
(inc. GST)
Units | Per unit |
1 - 14 | $24.61 |
15 - 49 | $24.41 |
50 - 99 | $24.08 |
100 + | $23.79 |
- RS Stock No.:
- 423-3119
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4 mm plug shunts
Shunts with 4 mm safety banana plugs.
Two models are available: one with rear output and one without.
Two models are available: one with rear output and one without.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Voltage Rating | 45 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 36A |
Type | Banana Plug |