- RS Stock No.:
- 805-1056
- Mfr. Part No.:
- 2N3904TFR
- Brand:
- onsemi
200 in Global stock for delivery within 1 working day (+3 days for regional areas).
1800 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each (In a Pack of 200)
$0.174
(exc. GST)
$0.20
(inc. GST)
units | Per unit | Per Pack* |
200 - 200 | $0.174 | $34.80 |
400 - 800 | $0.169 | $33.80 |
1000 + | $0.165 | $33.00 |
*price indicative |
- RS Stock No.:
- 805-1056
- Mfr. Part No.:
- 2N3904TFR
- Brand:
- onsemi
Legislation and Compliance
Product Details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 300 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Operating Temperature | +150 °C |