- RS Stock No.:
- 395-121
- Mfr. Part No.:
- SDR 9-89209
- Brand:
- 3M
9 in Global stock for delivery within 1 working day (+3 days for regional areas).
18 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 3)
$10.167
(exc. GST)
$11.692
(inc. GST)
Units | Per unit | Per Pack* |
3 - 42 | $10.167 | $30.501 |
45 - 147 | $10.00 | $30.00 |
150 + | $9.817 | $29.451 |
*price indicative |
- RS Stock No.:
- 395-121
- Mfr. Part No.:
- SDR 9-89209
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M Self-Adhesive Wire Marking Tape Refill Roll
From 3M, this refill rolls are intended for use with the 3M ScotchCode tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length with the integral cutting blade.
Features and Benefits
Firm adhesion
Easy to use, simply pull and tear from the marker roll
Suitable for use on large or small gauge wire or cable
Ideal for marking all types of wires and cables including power, telecommunications and instrumentation as well as terminal blocks/strips, wire in panel boards or a piece of switchgear
Available in a range of legends
Applications
From domestic to industrial purposes, there are many reasons to numerically mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these numbered label markers are ideal.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Cable Markers, 2.4m Roll Length, Pack of 3 - SDR 9-89209
Looking for an easy way to keep track of your cables? These refill rolls of cable markers from 3M do the trick. Simply wrap the self-adhesive labels around your wire or bundle to create an efficient marking system. Each roll is pre-printed with the numeral '9' for handy insertion into 3M's ScotchCode tape dispenser (113-3397). Once mounted, simply pull a length of tape and cut it with the dispenser's integral blade. With three rolls to a pack, you'll have plenty for lots of jobs.
Features & Benefits
Operating temperature range between -40°C to +121°C for use in extreme work conditions
Polyester film resists solvents, oil and water to handle contaminated industrial settings
Printed in crisp, easy-to-read characters for fast identification
Polyester film resists solvents, oil and water to handle contaminated industrial settings
Printed in crisp, easy-to-read characters for fast identification
Applications
Power installations
Telecommunications repair
Panel board wiring
Telecommunications repair
Panel board wiring
How much marker tape comes on a roll?
Each roll is 2.4m long and 5.46mm wide. At 0.08mm thick, the tape's a flexible choice for your installations.
Specifications
Attribute | Value |
---|---|
Affixing Method | Adhesive |
Legend | 9 |
Quantity | 3 |
Printable | No |
Material | PET |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +121°C |
Operating Temperature Range | -40 → +121 °C |