- RS Stock No.:
- 188-4644
- Brand:
- RS PRO
- RS Stock No.:
- 188-4644
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Battery Chargers
Consumer Electronics
Power Supplies
Industrial Controllers
Office machines
Audio/Video system
Lighting system
Medical equipment
Consumer Electronics
Power Supplies
Industrial Controllers
Office machines
Audio/Video system
Lighting system
Medical equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | gPV |
Voltage Rating | 600V dc |
Body Material | Ceramic |
Fuse Standard | IEC60269-6 |