- RS Stock No.:
- 254-7882
- Mfr. Part No.:
- P01120308
- Brand:
- Chauvin Arnoux
- RS Stock No.:
- 254-7882
- Mfr. Part No.:
- P01120308
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
C 160 ammeter probe
Current clamp for oscilloscope.
Measurement of alternating current up to 1000 A AC.
3 measuring gauges: 1000 ARMS, 100 ARMS, 10ARMS.
Voltage output.
Electronic output protection against overvoltages.
Measurement of alternating current up to 1000 A AC.
3 measuring gauges: 1000 ARMS, 100 ARMS, 10ARMS.
Voltage output.
Electronic output protection against overvoltages.
Standards
IEC-1010-1 and IEC 1010-2-032, 600 V, Cat. III, deg. 2
Specifications
Attribute | Value |
---|---|
Maximum Conductor Size | 52mm |
Safety Category | CAT III 600 V, CAT IV 300 V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Level | CAT IV, CAT III |
Safety Category Voltage | 300 V, 600 V |