- RS Stock No.:
- 498-7484
- Mfr. Part No.:
- R284C0351020
- Brand:
- Radiall
On back order for despatch 30/04/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$65.32
(exc. GST)
$75.12
(inc. GST)
Units | Per unit |
1 - 14 | $65.32 |
15 - 49 | $63.95 |
50 - 99 | $61.98 |
100 - 249 | $60.48 |
250 + | $51.03 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 498-7484
- Mfr. Part No.:
- R284C0351020
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
BNC coaxial leads
Coaxial leads consisting of a KX6A cable fitted with a BNC male connector at both ends.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Coaxial Type | KX6A |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 6.10mm |
Characteristic Impedance | 75 Ω |
Length | 1m |
Sheath Colour | Green |
Operating Temperature Range | -35 → +70 °C |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +70°C |