- RS Stock No.:
- 145-5812
- Mfr. Part No.:
- SN74LV8154N
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 20)
$1.253
(exc. GST)
$1.441
(inc. GST)
Units | Per unit | Per Tube* |
20 + | $1.253 | $25.06 |
*price indicative |
- RS Stock No.:
- 145-5812
- Mfr. Part No.:
- SN74LV8154N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Counter |
Number of Stages | 16 |
Logic Family | LV |
Mounting Type | Through Hole |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |