Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 828-9295
- Mfr. Part No.:
- RD-1212D/P
- Brand:
- Recom
On back order for despatch 05/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$19.94
(exc. GST)
$22.93
(inc. GST)
units | Per unit |
1 - 6 | $19.94 |
7 - 12 | $19.58 |
13 + | $19.14 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 828-9295
- Mfr. Part No.:
- RD-1212D/P
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series
Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package
Note
MTBF to MIL-HDBK 217F.
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
RECOM DC-DC Converter, 10 GΩ/min Isolation Resistance, 0.1% Load Regulation - RD Series - RD-1212D/P
Need to even out your current? Choose this DC-DC converter from RECOM to turn a 10.8 to 13.2V DC input into a ±12V DC output. It's an isolated dual-output unit, so you can power two devices simultaneously. With a wide operating temperature range between -40°C and +85°C, it withstands harsh industrial environments. To boost efficiency and minimise downtime, the component has continuous short-circuit protection. Thanks to an MTBF of just under one million hours, you can rely on it to go the distance.
Features & Benefits
• Through-holes for quick and secure PCB mounting
• Narrow dimensions of 10.2 (H) x 19.65 (L) x 7.05mm (W) to fit comfortably in confined spaces
• SIP-7 package easily integrates into existing systems, saving time
• Narrow dimensions of 10.2 (H) x 19.65 (L) x 7.05mm (W) to fit comfortably in confined spaces
• SIP-7 package easily integrates into existing systems, saving time
Applications
• Telecommunications equipment
• Industrial automation
• Consumer electronics
• Robotics systems
• Industrial automation
• Consumer electronics
• Robotics systems
How efficient is this DC-DC converter?
It has an efficiency rating of up to 84%. This means it uses low levels of power while minimising heat loss.
Does this device protect against electric shock?
Yes. It has an isolation voltage of 1kV DC, so you are protected against shocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | ±84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.65mm |
Depth | 10.2mm |
Width | 7.05mm |
Series | RD |
Load Regulation | 0.1 |
Maximum Temperature | +85°C |
Standards Met | EN 60950-1 |
Efficiency | 84% |
Minimum Temperature | -40°C |